Reference Only
107BPA016M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V 20%
Datasheet
107BPA016M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 16 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 19 mm (0.748 in) | |
| Life | 2000 Hour | |
| Product | Bi-Polar/Non-Polar Electrolytic Capacitors | |
| Tolerance | 20 % | |
| Ripple Current | 175 mA | |
| ESR | 3.647 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BPA | |
| Packaging | Bulk | |
| Dissipation Factor DF | 0.22 | |
| Lead Style | Formed/Cut | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Axial | |
| Type | Non-Polar |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $540.00 | |
| $0.77 | $3,696.00 | |
| $0.76 | $14,592.00 | |
| $0.75 | $32,400.00 |
Need more?
Sign in to add projects and notes