Reference Only

106XMPL016MG19

Aluminum Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER.

Manufacturer:

Mfr Part:
106XMPL016MG19

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
ProductAluminum Polymer Capacitors
Life1000 Hour
Tolerance20 %
ESR40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Package TypeMolded
SeriesXMPL
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,000 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.597$8,358.00
Need more?