Reference Only

106SMH016M

Aluminum Electrolytic Capacitors - SMD 10uF 16V 20% LYTICS/IC

Manufacturer:

Mfr Part:
106SMH016M

TTI Part:
106SMH016M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance10 uF
Voltage Rating DC16 VDC
Diameter4 mm (0.157 in)
Length5.4 mm (0.213 in)
Life1000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current42 mA
ESR33.16 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width4.3 mm
Height4.3 mm
SeriesSMH
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.085$1,785.00
$0.083$6,972.00
$0.081$15,309.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes