Reference Only
106PHC600K
Film Capacitors 10uF 600V 10% FILM/IC.
Datasheet
106PHC600K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 600 VDC | |
| Termination Style | Axial | |
| Dielectric | Polypropylene (PP) | |
| Length | 55 mm (2.165 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 330 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PHC | |
| Packaging | Bulk | |
| Diameter | 35 mm | |
| Lead Diameter | 1.2 mm | |
| Life | 100000/30000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 162 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.07 | $1,469.34 | |
| $8.95 | $5,074.65 | |
| $8.19 | $8,624.07 |
Need more?