Reference Only
106PHC400K
Film Capacitors 10uF 400V 10%
Datasheet
106PHC400K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Axial | |
| Dielectric | Polypropylene (PP) | |
| Length | 55 mm (2.165 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 250 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | PHC | |
| Packaging | Bulk | |
| Diameter | 27 mm | |
| Lead Diameter | 1.2 mm | |
| Life | 100000/30000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,014In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.63 | $10.63 | |
| $8.86 | $88.60 | |
| $7.73 | $386.50 | |
| $6.92 | $996.48 | |
| $6.69 | $3,853.44 | |
| $6.59 | $12,336.48 |
Need more?
My Notes
Sign into see notes.