Reference Only

106MWR063K

Film Capacitors 10uF 63V 10%

Manufacturer:

Mfr Part:
106MWR063K

TTI Part:
106MWR063K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC63 VDC
Termination StyleAxial
DielectricPolyester
Length34 mm (1.339 in)
ProductGeneral Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMWR
PackagingBulk
Diameter14 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250010
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.89$244.50
$4.07$10,785.50
Need more?

My Notes

Sign into see notes.