Reference Only

106K100CS4G-FA

Film Capacitors 10uF 100V Capstick

Manufacturer:

Mfr Part:
106K100CS4G-FA

TTI Part:
106K100CS4G-FA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC100 VDC
Termination StyleRadial
Length12.7 mm (0.5 in)
Width25.3 mm (0.996 in)
Tolerance10 %
Height6.4 mm (0.252 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCS
PackagingTube
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameCapstick
TypeMulti-pin Metallized Polymer Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250070
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$52.24$5,224.00
$51.72$20,688.00
$51.21$46,089.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes