Reference Only
106K100CS4G
Film Capacitors 10uF 100V Capstick
Datasheet
106K100CS4G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Length | 25.3 mm (0.996 in) | |
| Width | 12.7 mm (0.5 in) | |
| Tolerance | 10 % | |
| Height | 6.4 mm (0.252 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CS | |
| Packaging | Bag | |
| Moisture Sensitive | Yes | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Capstick |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.52 | $73.52 | |
| $62.66 | $626.60 | |
| $62.03 | $1,550.75 | |
| $57.35 | $2,867.50 | |
| $54.13 | $5,413.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes