Reference Only
106K100CS4-FA
Film Capacitors 10uF 100V Capstick.
Datasheet
106K100CS4-FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Length | 12.7 mm (0.5 in) | |
| Width | 25.3 mm (0.996 in) | |
| Tolerance | 10 % | |
| Height | 6.4 mm (0.252 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CS | |
| Packaging | Tube | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Capstick | |
| Type | Multi-pin Metallized Polymer Network |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.77 | $5,677.00 |
Need more?