Reference Only

105PHC400K

Film Capacitors 1uF 400V 10%

Manufacturer:

Mfr Part:
105PHC400K

TTI Part:
105PHC400K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length34 mm (1.339 in)
ProductDC Link Film Capacitors
Voltage Rating AC250 VAC
Tolerance10 %
Number of Pins2 Pin
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
SeriesPHC
PackagingBulk
Diameter13 mm
Lead Diameter0.8 mm
Life100000/30000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polypropylene

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.21$221.00
$1.95$975.00
$1.85$1,850.00
$1.79$3,580.00
$1.72$8,600.00
$1.69$12,675.00
Need more?
Sign in to add projects and notes