Reference Only
105M02QB47
Film Capacitors 1uF 125V 47 Ohm Quencharc
Datasheet
105M02QB47 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 200 VDC | |
| Termination Style | Radial | |
| Dielectric | Polyester | |
| Lead Spacing | 30.5 mm (1.201 in) | |
| Length | 36.8 mm (1.449 in) | |
| Width | 9.9 mm (0.39 in) | |
| Product | RC Snubber Film Capacitors | |
| Voltage Rating AC | 125 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| ESR | 47 Ohms | |
| Height | 16.8 mm (0.661 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | Q/QRL | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Quencharc | |
| Type | Arc Suppressor, Snubber Networks Metallized Polyester Film Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.40 | $16.40 | |
| $13.91 | $347.75 | |
| $13.08 | $654.00 | |
| $10.27 | $2,567.50 | |
| $10.16 | $5,080.00 | |
| $10.05 | $10,050.00 | |
| $9.94 | $24,850.00 | |
| $9.83 | $36,862.50 |
Need more?
Sign in to add projects and notes