Reference Only
105K400CS6G
Film Capacitors 1uF 400V Capstick
Datasheet
105K400CS6G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 22.4 mm (0.882 in) | |
| Width | 17.8 mm (0.701 in) | |
| Tolerance | 10 % | |
| Height | 8.1 mm (0.319 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CS | |
| Packaging | Bag | |
| Moisture Sensitive | Yes | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Capstick | |
| Type | Multi-pin Metallized Polymer Network |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.88 | $30.88 | |
| $28.10 | $140.50 | |
| $24.84 | $248.40 | |
| $24.55 | $613.75 | |
| $23.25 | $1,162.50 | |
| $23.01 | $2,301.00 |
Need more?
Sign in to add projects and notes