Reference Only

105K400CS6

Film Capacitors 1uF 400V Capstick

Manufacturer:

Mfr Part:
105K400CS6

TTI Part:
105K400CS6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC400 VDC
Termination StyleRadial
Lead Spacing15 mm (0.591 in)
Length22.4 mm (0.882 in)
Width17.8 mm (0.701 in)
Tolerance10 %
Height8.1 mm (0.319 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCS
PackagingTube
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors
TradenameCapstick
TypeMulti-pin Metallized Polymer Network

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.36$3,336.00
$33.02$13,208.00
$32.68$29,412.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes