Reference Only

104MMR400K

Film Capacitors 0.1uF 400V 10%

Manufacturer:

Mfr Part:
104MMR400K

TTI Part:
104MMR400K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC400 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing10 mm (0.394 in)
Length12 mm (0.472 in)
Width6.3 mm (0.248 in)
ProductGeneral Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Number of Pins2 Pin
Height12 mm (0.472 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesMMR
PackagingBulk
Lead Diameter0.6 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.206$412.00
$0.18$1,440.00
Need more?

My Notes

Sign into see notes.