Reference Only
104MACQRL150
Film Capacitors 0.1uF 125V 150 Ohm Quencharc
Datasheet
104MACQRL150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Dielectric | Polyester | |
| ESR | 150 Ohms | |
| Height | 16.8 mm (0.661 in) | |
| Lead Spacing | 20.8 mm (0.819 in) | |
| Lead Style | Straight | |
| Length | 27.4 mm (1.079 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | RC Snubber Film Capacitors | |
| Series | Q/QRL | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Tradename | Quencharc | |
| Type | Quencharc Arc Suppressor/Snubber Network | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 200 VDC | |
| Width | 11.2 mm (0.441 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,406In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.99 | $23.99 | |
| $23.51 | $117.55 | |
| $22.31 | $223.10 | |
| $21.87 | $546.75 | |
| $19.77 | $1,977.00 | |
| $17.30 | $8,650.00 | |
| $17.13 | $17,130.00 |
Need more?
My Notes
Sign into see notes.