Reference Only
104M06QC100
Film Capacitors 0.1uF 600V 100 ohm Quencharc
Datasheet
104M06QC100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Dielectric | Polyester | |
| ESR | 100 Ohms | |
| Height | 16.8 mm (0.661 in) | |
| Lead Spacing | 20.8 mm (0.819 in) | |
| Lead Style | Straight | |
| Length | 27.4 mm (1.079 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | RC Snubber Film Capacitors | |
| Series | Q/QRL | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Tradename | Quencharc | |
| Type | Quencharc Arc Suppressor/Snubber Network | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 600 VDC | |
| Width | 9.9 mm (0.39 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.13 | $2,782.50 | |
| $11.02 | $5,510.00 | |
| $10.86 | $10,860.00 |
Need more?
My Notes
Sign into see notes.