Reference Only

101C272U150AD2A

Aluminum Electrolytic Capacitors - Screw Terminal 2700uF 150V

Manufacturer:

Mfr Part:
101C272U150AD2A

TTI Part:
101C272U150AD2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2.7 mF
Voltage Rating DC150 VDC
Diameter34.93 mm
Length117.48 mm
Lead Spacing12.7 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 75 %
Ripple Current7.1 A
ESR80.1 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series101C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$185.04$7,401.60
$183.21$29,313.60
$181.40$65,304.00
Need more?
Sign in to add projects and notes