Reference Only

101C123U075EB2B

Aluminum Electrolytic Capacitors - Screw Terminal 12000uF 75V 0.65

Manufacturer:

Mfr Part:
101C123U075EB2B

TTI Part:
101C123U075EB2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance12000 uF
Voltage Rating DC75 VDC
Diameter44.45 mm
Length79.38 mm
Lead Spacing19.05 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 75 %
Ripple Current12.2 A
ESR27 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series101C
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$171.42$8,228.16
$169.71$32,584.32
$168.02$72,584.64
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.