Reference Only
101502U050AH2B
Aluminum Electrolytic Capacitors - Screw Terminal 5000uF 50V -10+75%
Datasheet
101502U050AH2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 5000 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 34.93 mm | |
| Length | 66.68 mm | |
| Lead Spacing | 12.7 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | - 10 %, + 75 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 101 | |
| Packaging | Kit | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | bis(,-dimethylbenzyl) peroxide (80-43-3);N,N-Dimethylformamide (68-12-2) |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $278.59 | $278.59 | |
| $273.44 | $546.88 | |
| $268.29 | $804.87 | |
| $263.12 | $1,578.72 | |
| $257.96 | $2,579.60 | |
| $174.50 | $6,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.