Reference Only

101243U040BF2A

Aluminum Electrolytic Capacitors - Screw Terminal 24000uF 40V.

Manufacturer:

Mfr Part:
101243U040BF2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance24 mF
Voltage Rating DC40 VDC
Diameter50.8 mm
Length143 mm
Lead Spacing22 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series101
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220055
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$237.88$8,563.68
Need more?