Reference Only

XEV30-400

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
XEV30-400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesXEV
ProductSpecialty Fuses
Current Rating400 A
Fuse TypeFast Blow
Voltage Rating DC500 VDC
Body StyleCartridge Fuses
Mounting StyleStud
Termination StyleBolt
Fuse Size / Group30 mm x 53 mm
Indicator StyleWithout Indicator
PackagingBulk
Diameter30 mm
Length53 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us