Reference Only

XEV25-250

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
XEV25-250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductBattery Protection Fuses
Current Rating250 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC500 VDC
Melting I2t5309 A2s
Body StyleCartridge Fuses
Mounting StyleStud
Termination StyleBolt
ClassClass gEV Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesXEV
Diameter25 mm
Length53 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us