Reference Only

TVSL02V03C011

ESD Protection Diodes / TVS Diodes TVS 0201 EIA, 3 Vdc.

Manufacturer:

Mfr Part:
TVSL02V03C011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage3 V
Termination StyleSMD/SMT
Clamping Voltage6.3 V
Breakdown Voltage4.7 V
Package / Case0201 (0603 metric)
Peak Pulse Current8 A
Pppm - Peak Pulse Power Dissipation50 W
Cd - Diode Capacitance11 pF
Vesd - Voltage ESD Contact25 kV
Vesd - Voltage ESD Air Gap25 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
SeriesTVSL02
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?