TR/3216LR-500MA Eaton Electronics

TR/3216LR-500MA

Surface Mount Fuses .

Manufacturer:

Mfr Part:
TR/3216LR-500MA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
Series3216LR
ProductSurface Mount Fuses
Fuse TypeMedium / Normal Blow
Current Rating500 mA
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Product TypeSMD Fuses
SubcategoryFuses
Part # AliasesTR-3216LR-500MA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.42$7,260.00
Need more?
Contact Us