TPS-70 Bussmann / Eaton

TPS-70

Industrial & Electrical Fuses 70A.

Manufacturer:

Mfr Part:
TPS-70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTPS
ProductSpecialty Fuses
Current Rating70 A
Fuse TypeFast Blow
Voltage Rating DC170 VDC
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupTelepower
Indicator StyleWithout Indicator
PackagingBulk
Diameter14.3 mm
Length22.2 mm
Product TypeFused Disconnect Fuse
SubcategoryFuses
TypeTelecommunication Power Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$81.03$810.30
$66.78$3,339.00
$65.31$6,531.00
Need more?
Contact Us