TPL-BH Bussmann / Eaton

TPL-BH

Industrial & Electrical Fuses TELPOWER FUSE.

Manufacturer:

Mfr Part:
TPL-BH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTPL
ProductSpecialty Fuses
Current Rating200 A
Fuse TypeFast Blow
Voltage Rating DC170 VDC
Body StyleRound Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupTelepower
Indicator StyleWithout Indicator
PackagingBulk
Diameter1 in
Length2.625 in
Product TypeTelpower High Current Fuse
SubcategoryFuses
TypeTelecommunication Power Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$228.43$1,142.15
Need more?
Contact Us