
TKF250
New Product
Industrial & Electrical Fuses .
Datasheet
TKF250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TKF | |
| Product | High Speed Fuses | |
| Current Rating | 250 A | |
| Voltage Rating AC | 660 VAC to 690 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 460 VDC | |
| Interrupt Rating | 80 kA | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | Class gG | |
| Indicator Style | Without Indicator | |
| Diameter | 40 mm | |
| Length | 137 mm | |
| Subcategory | Fuses | |
| Type | Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $497.57 | $2,487.85 |
Need more?