Reference Only

TIA32M63

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TIA32M63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating32 A
Voltage Rating AC660 VAC to 690 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC460 VDC
Termination StyleKnife Blade
ClassClass aR Fuses
Fuse Size / GroupA2
Indicator StyleWithout Indicator
SeriesTIA
Diameter22.2 mm
Length85.8 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$95.48$1,909.60
Need more?
Contact Us