Reference Only

TIA32M40

Industrial & Electrical Fuses 32M40A 460VDC.

Manufacturer:

Mfr Part:
TIA32M40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating32 A
Voltage Rating AC660 VAC to 690 VAC
Fuse TypeMedium Blow Fuses
Voltage Rating DC460 VDC
Termination StyleKnife Blade
ClassClass aR Fuses
Fuse Size / GroupA2
Indicator StyleWithout Indicator
PackagingBulk
SeriesTIA
Diameter22.2 mm
Length85.8 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.52$2,110.40
Need more?
Contact Us