
TD00-D
Fuse Holder Accessories .
Datasheet
TD00-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | TD | |
| Product | Fuse Holders | |
| Fuse Size / Group | NH Size 00 | |
| Type | Fuse Base | |
| Packaging | Bulk | |
| Current Rating | 160 A | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | DIN Rail | |
| Number of Poles | 3 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 690 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.25 | $185.25 | |
| $172.19 | $860.95 |
Need more?