Reference Only
TCP80
Industrial & Electrical Fuses .
Datasheet
TCP80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 80 A | |
| Voltage Rating AC | 660 VAC to 690 VAC | |
| Voltage Rating DC | 350 VDC | |
| Termination Style | Bolt | |
| Class | Class gG Fuses | |
| Fuse Size / Group | TCP | |
| Series | TCP | |
| Diameter | 26 mm | |
| Length | 58 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $228.57 | $2,285.70 |
Need more?