Reference Only

TCP50

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TCP50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTCP
ProductSpecialty Fuses
Current Rating50 A
Voltage Rating AC660 VAC to 690 VAC
Voltage Rating DC460 VDC
Body StyleRound Body Blade Fuses
Mounting StyleStud
Termination StyleBolt
Fuse Size / GroupTCP
Diameter22.2 mm
Length56 mm
SubcategoryFuses
TypeCeramic Fuse

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$137.54$1,375.40
$116.30$5,815.00
$110.14$11,014.00
Need more?
Contact Us