Reference Only

TCP40

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TCP40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Protection Fuses
Current Rating40 A
Voltage Rating AC660 VAC to 690 VAC
Voltage Rating DC460 VDC
Termination StyleBolt
ClassClass gG Fuses
Fuse Size / GroupTCP
SeriesTCP
Diameter22.2 mm
Length56 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$138.85$1,388.50
$117.41$5,870.50
$111.19$11,119.00
Need more?
Contact Us