Reference Only
TCP32A
Industrial & Electrical Fuses .
Datasheet
TCP32A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | TCP | |
| Product | Specialty Fuses | |
| Current Rating | 32 A | |
| Voltage Rating AC | 660 VAC to 690 VAC | |
| Voltage Rating DC | 460 VDC | |
| Body Style | Round Body Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt | |
| Fuse Size / Group | TCP | |
| Diameter | 22.2 mm | |
| Length | 56 mm | |
| Subcategory | Fuses | |
| Type | Ceramic Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $135.11 | $1,351.10 | |
| $114.24 | $5,712.00 | |
| $108.19 | $10,819.00 |
Need more?