TCP100M125A Bussmann / Eaton

TCP100M125A

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TCP100M125A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTCP
ProductSpecialty Fuses
Current Rating100 A
Voltage Rating AC660 VAC to 690 VAC
Voltage Rating DC350 VDC
Body StyleRound Body Blade Fuses
Mounting StyleStud
Termination StyleBolt
Fuse Size / GroupTCP
Diameter26 mm
Length58 mm
SubcategoryFuses
TypeCeramic Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$251.17$2,511.70
Need more?
Contact Us