Reference Only

TCP100A

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TCP100A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating100 A
Voltage Rating AC660 VAC to 690 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC350 VDC
Termination StyleBolt
ClassClass aR Fuses
Fuse Size / GroupTCP
SeriesTCP
Diameter26 mm
Length58 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$252.86$252.86
$209.62$1,048.10
$208.28$2,082.80
Need more?
Contact Us