TCFH225N Bussmann / Eaton

TCFH225N

Fuse Holder .

Manufacturer:

Mfr Part:
TCFH225N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesTCFH
ProductFuse Holders
Fuse Size / GroupClass CF
Mounting StyleDIN Rail
Current Rating225 A
Voltage Rating600 VAC, 300 VDC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Product TypeFuse Holders
SubcategoryFuses
TradenameCUBEFuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.96$169.96
$146.80$734.00
$144.34$1,443.40
Need more?
Contact Us