Reference Only

TCF80

Industrial & Electrical Fuses 600V 80A Time Delay Finger Safe Ind.

Manufacturer:

Mfr Part:
TCF80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductIndustrial Fuses
Current Rating80 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Interrupt Rating300 kA
Termination StyleRadial Blade
ClassClass CF Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesTCF
Height32 mm
Length76 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TradenameCUBEFuse
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$367.56$2,205.36
Need more?
Contact Us