Reference Only

TCF40

Industrial & Electrical Fuses 600V 40A Time Delay Finger Safe Ind.

Manufacturer:

Mfr Part:
TCF40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating40 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Interrupt Rating300 kA
Termination StyleRadial Blade
ClassClass aR Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesTCF
Height29 mm
Length54 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TradenameCUBEFuse
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$190.44$2,285.28
Need more?