Reference Only

TCF350RN

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
TCF350RN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesTCF_RN
ProductClass CF Fuses
Current Rating350 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Voltage Rating DC300 VDC
Interrupt Rating200 kA
Body StyleSquare Body Blade Fuses
Mounting StyleDIN
Termination StyleRadial Blade Plug In
Fuse Size / GroupClass CF
Indicator StyleWithout Indicator
Height43 mm
Length108 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TradenameCUBEFuse
Width88 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$882.59$882.59
$808.25$4,041.25
$808.08$8,080.80
Need more?
Contact Us