Reference Only
TCF100RNW
Industrial & Electrical Fuses .
Datasheet
TCF100RNW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 125 VDC | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Class | Class CF Fuses | |
| Indicator Style | Without Indicator | |
| Series | TCF_RNW | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 20 C | |
| Subcategory | Fuses | |
| Tradename | CUBEFuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---