TB345-16L3L4 Bussmann / Eaton

TB345-16L3L4

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
TB345-16L3L4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions32 Position
Pitch14.20 mm
Current Rating45 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max8 AWG
TypeBarrier Block
Number of Rows2 Row
Mounting StyleChassis Mount
Flammability RatingUL94 V-0
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?