TB345-06S2389 Bussmann / Eaton

TB345-06S2389

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
TB345-06S2389

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch0.56 in
Current Rating45 A
Voltage Rating600 V
Wire Gauge Min8 AWG
Wire Gauge Max22 AWG
TypeTerminal Block
Number of Rows2 Row
Mounting StylePanel
ColorBlack
SeriesTB345
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height0.81 in
Housing MaterialThermoplastic
Length4.37 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Torque16 lb-in
Width1.33 in

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?