TB200-10ST Bussmann / Eaton

TB200-10ST

New Product
Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
TB200-10ST

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch0.437 in
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min12 AWG
Wire Gauge Max22 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel
ColorBlack
SeriesTB200
Contact PlatingTin over Brass
Flammability RatingUL 94 V-0
Height0.56 in
Housing MaterialThermoplastic
Length5.13 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width1.12 in

Export and Environmental Classification

AttributeDescription
HTS8536904000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.80$53.80
$52.01$520.10
Need more?
Contact Us