TB200-03S1854 Bussmann / Eaton

TB200-03S1854

Barrier Terminal Blocks

Manufacturer:

Mfr Part:
TB200-03S1854

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions3 Position
Pitch0.437 in
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min12 AWG
Wire Gauge Max22 AWG
TypeWire-to-Board
Number of Rows2 Row
Mounting StylePanel
ColorBlack
SeriesTB200
Contact PlatingTin-plated Brass
Flammability RatingUL 94 V-0
Height0.56 in
Housing MaterialThermoplastic
Length2.07 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width1.12 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?