Reference Only

TB100-07BS

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
TB100-07BS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions7 Position
Pitch0.375 in
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min14 AWG
Wire Gauge Max22 AWG
TypeTerminal Block
Number of Rows2 Row
Mounting StylePanel
ColorBlack
SeriesTB100
Contact MaterialBrass
Contact PlatingTin over Brass
Flammability RatingUL 94 V-0
Height0.41 in
Housing MaterialThermoplastic
Length3.28 in
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width0.88 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$38.14$1,907.00
Need more?
Contact Us