Reference Only

STS521050BL90

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
STS521050BL90

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Breakdown Voltage6 V
Package / CaseSOD-523-2
Ipp - Peak Pulse Current1 A
Pppm - Peak Pulse Power Dissipation20 W
Cd - Diode Capacitance0.9 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesSTS
PackagingReel
Moisture SensitiveYes
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$2,680.00
Need more?