Reference Only

STS521050B331

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
STS521050B331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage18 V
Breakdown Voltage5.5 V
Package / CaseSOD-523-2
Peak Pulse Current20 A
Pppm - Peak Pulse Power Dissipation350 W
Cd - Diode Capacitance33 pF
Vesd - Voltage ESD Contact20 kV
Vesd - Voltage ESD Air Gap25 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesSTS
PackagingReel
Moisture SensitiveYes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 40,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$2,600.00
Need more?