Reference Only

SMFE36CALH

New Product
ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMFE 400 W FAMILY, 36Vdc.

Manufacturer:

Mfr Part:
SMFE36CALH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage36 V
Termination StyleSMD/SMT
Clamping Voltage58.1 V
Breakdown Voltage40 V
Package / CaseSOD-123FL-2
Peak Pulse Current3.4 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSMFLH
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.13$390.00
$0.126$756.00
$0.115$1,035.00
$0.111$2,664.00
Need more?