Reference Only

SMCP4200SC

Thyristor Surge Protection Devices - TSPD .

Manufacturer:

Mfr Part:
SMCP4200SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryThyristor Surge Protection Devices - TSPD
Non Repetitive On-State Current2.2 A
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM1 uA
Holding Current Ih Max120 mA
On-State Voltage4 V
Off-State Capacitance CO35 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeTSPDs
SeriesSMCP
SubcategoryTVS Diodes / ESD Suppression Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.254$1,524.00
Need more?